
48-position, 3-row, 1-column straight female receptacle for board-to-board applications. Features a 0.1-inch pitch and 4.57mm solder tail length. Rated for 1A contact current and 250V AC max voltage. Constructed with a grey polymer housing, copper alloy contacts plated with tin and gold, and UL94 V-0 flammability rating. Operates within a -55°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5535071-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5535071-4 technical specifications.
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin, Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 53.34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Eurocard |
| Tail Length | 4.57mm |
| Termination | Solder |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5535071-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
