
48-position, 3-row straight female backplane connector with 2.54mm pitch and row spacing. Features copper alloy contacts with tin plating, 1.5A current rating, and 250V AC max voltage rating. Through-hole termination with 0.18-inch contact post length and 4.82mm tail length. Insulation material is polymer with UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C. RoHS and ELV compliant.
TE Connectivity 5535071-5 technical specifications.
| Approvals | UL, CSA, IEC |
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 0.18inch |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.4mm |
| Insulation Material | Polymer |
| Lead Length | 49.4mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 5535071 |
| Shell Size | C |
| Shielding | Unshielded |
| Tail Length | 4.82mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5535071-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.