
Eurocard receptacle header, straight orientation, featuring 150 positions across 3 rows with a 2.54mm pitch. This board-to-board connector system utilizes copper alloy contacts with tin plating and a 0.19-inch contact post length. Designed for through-hole mounting with press-fit termination, it offers PCB mount retention and a 4.82mm tail length. Constructed with a grey polymer housing, it operates within a -55°C to 125°C temperature range and meets UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Connector System | Board-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 0.19inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.4mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 139.7mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 4.82mm |
| Termination | Press-Fit |
| RoHS | Compliant |