
Eurocard receptacle assembly for board-to-board connectivity. Features 96 positions across 3 rows with a 2.54mm pitch. Constructed with a grey polymer housing and copper alloy contacts plated in tin, rated for 1.5A current. Through-hole mounting with straight orientation, operating temperature range of -55°C to 125°C. UL, CSA, and IEC approved, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 5535089-5 technical specifications.
| Approvals | UL, CSA, IEC |
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 2.49mm |
| Current Rating | 1.5A |
| Depth | 10.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 6.4mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Lead Length | 2.49mm |
| Length | 93.95mm |
| Make First / Break Last | No |
| Material | Polyester |
| Mating Alignment | Yes (With) |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Number of Signal Positions | 96 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | Eurocard |
| Shell Size | C |
| Shielding | Unshielded |
| Tail Length | 4.82mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5535089-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
