
100-position, 3-row right-angle backplane connector with 2.54mm pitch. Features copper alloy contacts with tin plating and a 2.79mm contact post length. Designed for through-hole mounting with PCB mount alignment and retention, suitable for 0.062-inch PCB thickness. Housing is grey polymer with UL94 V-0 flammability rating. RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 2.79mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 10.49mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Length | 139.6mm |
| Make First / Break Last | No |
| Mating Alignment | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Positions Loaded | 100 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 28 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 4.82mm |
| Termination | Solder |
| RoHS | Compliant |