
SCSI Receptacle, 50 Position, Right Angle, IDC Termination. Features 50 female bronze contacts with gold plating, rated for 1A current. Designed for panel or cable mounting, this unshielded connector supports ribbon wire from 30 to 26 AWG. Operating temperature range is -40°C to 75°C.
TE Connectivity 553603-1 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 20.82mm |
| ELV | Compliant |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 83.81mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 553603-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.