
64-position, 2-row, right-angle female header for board-to-board applications. Features copper alloy contacts with gold and tin plating, a 1.5A current rating, and a 250V voltage rating. Through-hole mounting with a 2.54mm pitch and 0.1inch row spacing. UL and CSA approved, with UL94 V-0 flammability rating and a maximum operating temperature of 125°C. Grey polymer housing with nickel underplate.
TE Connectivity 5536052-5 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.164inch |
| Contact Plating | Gold, Tin |
| Current Rating | 1.5A |
| Depth | 15.19mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.497inch |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Length | 3.7inch |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | 5536052 |
| Shell Size | B |
| Shielding | Unshielded |
| Tail Length | 2.64mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Width | 8.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5536052-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.