
32-position, 2-row right-angle backplane connector for signal applications. Features copper alloy contacts with gold and tin plating, a 2.54mm pitch, and a 1.5A current rating. Designed for board-to-board connectivity with through-hole and surface mount capabilities. Operating temperature range of -55°C to 125°C, with a 250V voltage rating. UL94 V-0 flammability rating and RoHS compliant.
Sign in to ask questions about the TE Connectivity 5536053-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5536053-5 technical specifications.
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.164inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.64mm |
| Current Rating | 1.5A |
| Depth | 12.65mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.497inch |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Length | 48.26mm |
| Length | 2.1inch |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Surface Mount |
| Number of Columns | 16 |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Number of Signal Positions | 32 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | 5536053 |
| Shielding | Unshielded |
| Tail Length | 2.64mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Width | 8.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5536053-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
