140-position, 2-row vertical board-to-board header receptacle with a 0.049-inch pitch. Features gold-plated bronze female socket contacts with a 10.5A current rating and 30AU mating finish. Through-hole mounting with a straight orientation and 3.18mm tail length for solder termination. Insulation material is natural thermoplastic, and the housing is also natural. Operating temperature range is -85°C to 257°C.
Checking distributor stock and pricing after the page loads.
| Boss | No (Without) |
| Contact Current Rating | 10.5A |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 7.24mm |
| ELV | Compliant |
| Height | 8.11mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Length | 92.46mm |
| Mated Stacking Heights | 18.75mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Through Hole |
| Number of Contacts | 140 |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.049inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Micro-Strip |
| Stack Height | 0.738inch |
| Stackable | No |
| Tail Length | 3.18mm |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |