
140-position, 2-row straight shrouded header with a 1.27mm pitch. Features press-fit termination and through-hole mounting for vertical PCB installation. Bronze contacts with gold, tin, and matte plating offer a 10.5A current rating. Operating temperature range from -85°C to 257°C. Stackable design with a 10.92mm stack height.
Checking distributor stock and pricing after the page loads.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 10.5A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| ELV | Compliant |
| Height | 0.339552inch |
| Housing Color | Natural |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Through Hole |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.049inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Micro-Strip |
| Stack Height | 10.92mm |
| Stackable | Yes |
| Tail Length | 0.145inch |
| Termination | Press-Fit |
| RoHS | Compliant |