2.16 Accessories and Hardware
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5536319-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5536319-5 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Insulation Color | Natural |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Package Quantity | 7 |
| Packaging | Bulk |
| Series | Micro-Strip |
| Termination | Kinked Pin |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5536319-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.