
Right-angle male header for board-to-board applications, featuring 64 positions across 2 rows with a 2.54mm pitch. This component offers a 1.5A contact current rating, gold and tin plated brass contacts, and a nickel underplate. Designed for through-hole mounting, it operates within a -55°C to 125°C temperature range and supports up to 250V AC. The grey polymer housing is UL94 V-0 flammability rated and lead-free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5536385-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5536385-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Brass |
| Contact Mating Length | 4.93mm |
| Contact Plating | Gold, Tin |
| Current Rating | 1.5A |
| Depth | 15.19mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.497inch |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 3.7inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 28 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | 5536385 |
| Tail Length | 2.64mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Width | 8.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5536385-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.