
2mm pitch, 24-position, 4-row male header for signal applications. Features gold-plated bronze contacts with a 3A current rating and 6.5mm mating length. Through-hole, straight orientation with press-fit termination and PCB mount retention. Operating temperature range of -55°C to 125°C, 30V voltage rating, and UL94 V-0 flammability.
Sign in to ask questions about the TE Connectivity 5536501-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5536501-1 technical specifications.
| Boss | No (Without) |
| Circuit Application | Signal |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Mating Length | 6.5mm |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.167inch |
| Contact Style | Pin |
| Depth | 15.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 17mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Length | 4.25mm |
| Length | 11.88mm |
| Material | Polymer |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Operating Supply Voltage | 30V |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.079inch |
| Plating | Gold |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.064inch |
| Sealable | No (Without) |
| Series | Z-Pack |
| Stackable | No |
| Tail Length | 4.25mm |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5536501-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.