
This 96-position, 4-row right-angle receptacle header features a 2mm pitch and 0.079-inch row spacing for signal applications. It offers a 3A current rating with gold and tin plated bronze contacts, a 2.73mm contact post length, and a 30V voltage rating. The through-hole, edge, and board mountable component has a maximum operating temperature of 125°C and is UL94 V-0 flammability rated. It includes PCB mount alignment and retention features, with a 1.3mm PCB thickness compatibility.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5536507-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Boss | Yes (With) |
| Circuit Application | Signal |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.73mm |
| Contact Style | Socket |
| Current Rating | 3A |
| Depth | 20.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.357inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Length | 2.73mm |
| Length | 47.88mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 4 |
| Number of Signal Positions | 96 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.3mm |
| Pitch | 0.079inch |
| Plating | Gold |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Sealable | No (Without) |
| Series | Z-Pack |
| Stackable | No |
| Tail Length | 2.73mm |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5536507-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
