
120-position, 4-row right-angle female header receptacle with a 2mm pitch and 0.079-inch row spacing. Features 3A contact current rating, gold/tin plated bronze contacts, and a 2.73mm contact post length. Designed for through-hole, edge, and board mounting with a 30V AC voltage rating and a maximum operating temperature of 125°C. Compliant with RoHS and ELV standards, this natural colored component offers UL94 V-0 flammability rating.
TE Connectivity 5536507-6 technical specifications.
| Boss | Yes (With) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.73mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.357inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Length | 2.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 4 |
| Number of Signal Positions | 120 |
| Orientation | Right Angle |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.079inch |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Stackable | No |
| Tail Length | 2.73mm |
| Termination | Solder |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5536507-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
