
120-position, 4-row right-angle backplane connector with 2mm row spacing. Features press-fit termination and through-hole mounting for robust board-to-board connectivity. Gold/tin plated bronze contacts offer 3A current rating and 30V voltage rating. Operating temperature range from -55°C to 125°C, with UL94 V-0 flammability rating. RoHS compliant.
Sign in to ask questions about the TE Connectivity 5536511-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5536511-6 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.56mm |
| Depth | 20.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.25mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 59.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 120 |
| Number of Rows | 4 |
| Number of Signal Positions | 120 |
| Orientation | Right Angle |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.079inch |
| Plating Thickness | 0.6um |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Stackable | No |
| Tail Length | 3.55mm |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5536511-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
