
8-position, 4-row female header for board-to-board power applications. Features a 2mm pitch and 0.079-inch row spacing, with a 3A contact current rating and gold/tin plated bronze contacts. This right-angle, through-hole mount receptacle offers a 30V maximum voltage rating and operates between -55°C and 125°C. It includes contact retention and PCB mount retention, with a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 5536607-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5536607-1 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | Yes (With) |
| Depth | 20.45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.357inch |
| Length | 11.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Power Positions | 8 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.079inch |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Sealable | No (Without) |
| Series | Z-Pack |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5536607-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
