
Right-angle, 50-position SCSI connector with 50 terminals, designed for cable mounting. Features gold-plated bronze contacts and an integrated mating connector lock. This unshielded, 2-row connector utilizes Insulation Displacement Technology (IDT) for ribbon cable termination. Its dimensions are 83.31mm length, 15.24mm height, and 20.82mm depth, with a 1.27mm contact pitch.
Sign in to ask questions about the TE Connectivity 554085-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 554085-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.82mm |
| Gender | Male |
| Height | 15.24mm |
| Length | 83.31mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 554085-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
