
24-position, 2-row right-angle plug assembly for panel or cable mounting. Features gold-plated bronze contacts and IDC termination for ribbon cable. This unshielded connector offers a 2.16mm pitch and includes a mating connector lock. Constructed with a black housing, it is RoHS and ELV compliant.
TE Connectivity 554103-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.82mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 55.25mm |
| Mating Connector Lock | Yes (With) |
| Mount | Panel, Cable |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | IDC |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 554103-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
