
This 3-conductor wire features a current rating of 20A and a voltage rating of 300V. It is made from copper alloy and is compliant with ELV regulations. The wire is packaged in bulk and has a height of 25.654mm and a width of 159.258mm. It has been approved by UL.
TE Connectivity 554142-1 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 20A |
| ELV | Compliant |
| Height | 25.654mm |
| Number of Conductors | 3 |
| Number of Ports | 3 |
| Packaging | Bulk |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 159.258mm |
| RoHS | Compliant |
No datasheet is available for this part.