
Cable Accessories Power Whip Kit 5 Conductor Black
TE Connectivity 554181-1 technical specifications.
| Approvals | UL |
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 20A |
| ELV | Compliant |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 554181-1 to view detailed technical specifications.
No datasheet is available for this part.