
TE Connectivity 554181-3 technical specifications.
| Approvals | UL |
| Body Material | Thermoplastic |
| Color | Grey |
| Current Rating | 20A |
| ELV | Compliant |
| Length | 205.2mm |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 554181-3 to view detailed technical specifications.
No datasheet is available for this part.