Circuit Adapter For Use With Standard Undercarpet Power Cable
Sign in to ask questions about the TE Connectivity 554188-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 554188-1 technical specifications.
| Approvals | UL |
| Color | Blue |
| Current Rating | 20A |
| ELV | Compliant |
| Mount | Cable |
| Number of Conductors | 5 |
| Package Quantity | 10 |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 554188-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.