
Conn IEEE 488 RCP 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port Loose
TE Connectivity 554349-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Depth | 20.7mm |
| Features | Shielded |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 60.45mm |
| Mount | Panel, Cable |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 554349-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
