
TE Connectivity 554725-4 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Diameter | 10.2mm |
| ELV | Compliant |
| Features | Shielded |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Material | Copper Alloy |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHAMP |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 554725-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.