
This 50-position, 2-row plug assembly features a straight, through-hole mount orientation with a 2.16mm pitch and 15.1mm width. It utilizes copper alloy male contacts with gold plating and a 4.58mm post length, designed for press-fit termination. The black housing is natural colored and constructed from UL94 V-0 rated material, operating within a temperature range of -55°C to 105°C. This unshielded, lead-free, and RoHS-compliant component is preloaded and includes PCB mount retention.
TE Connectivity 554758-1 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4.58mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 2.16mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Width | 15.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 554758-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.