
9-position, straight, panel mount power terminal block with screw termination. Features a 20A current rating per contact and a 300V AC voltage rating. Constructed with a copper alloy contact material and polyester insulation, it accepts wire gauges from 10AWG to 12AWG. UL approved and lead-free compliant, operating within a temperature range of 0°C to 60°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 554862-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | White |
| Contact Material | Copper Alloy |
| Current Rating | 20A |
| ELV | Compliant |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel, Chassis, Wall |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Inputs | 1 |
| Number of Rows | 1 |
| Number of Wire Entries | 9 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NetConnect |
| Terminal Material | Brass |
| Termination | Screw |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 554862-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.