
The CHAMP Series connector is a shielded, 24-position, 2-row connector made from polyphenylene material. It has a black color and is packaged in a bag with a lead-free design. The connector measures 39.21mm in length and 54.1mm in depth, with a pitch of 2.16mm. It is compliant with ELV and RoHS regulations, but the Reach SVHC compliance is unknown. The connector is available in a single package quantity and is suitable for use in applications where radiation hardening is not required.
Sign in to ask questions about the TE Connectivity 554944-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 554944-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Depth | 54.1mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 39.21mm |
| Material | Polyphenylene |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHAMP |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.5inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 554944-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
