
TE Connectivity 554945-1 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Depth | 63.75mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Material | Polyphenylene |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CHAMP |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.5inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 554945-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.