
24-position, 2-row right-angle plug kit featuring a shielded, free-hanging, cable mount design. This male connector utilizes copper alloy contacts with gold plating for reliable connectivity. It offers a secure mating connector lock and is constructed with a black, UL94 V-0 rated housing. Termination is via Insulation Displacement Connector (IDT) for strand wire.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 554947-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 41.15mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 32.52mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Ports | 2 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | IDT |
| Wire/Cable Diameter | -12.7mm |
| Wire/Cable Type | Strand |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 554947-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
