
Headers & Wire Housings PLUG KIT 24 POSN SCR LK SHLD
TE Connectivity 554948-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Features | Shielded |
| Gender | Male |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| RoHS Compliant | Yes |
| Series | CHAMP® .085 |
| Shielding | Shielded |
| Termination | IDC |
| Wire/Cable Diameter | -12.7mm |
| Wire/Cable Type | Strand |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 554948-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.