50-position, 2-row male plug kit for telecom and datacom applications. Features straight orientation, IDC termination, and a shielded, free-hanging cable mount design. Constructed with copper alloy contacts plated in gold, and a black UL94 V-0 rated housing. Includes a bail lock for secure mating.
TE Connectivity 554953-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 50.04mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.4mm |
| Housing Color | Black |
| Insulation Diameter | 1.14mm |
| Lead Free | Lead Free |
| Length | 74.17mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | IDC |
| Width | 50.04mm |
| Wire/Cable Diameter | 15.88mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 554953-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.