50-position, 2-row straight I/O connector with IDT termination for cable mounting. Features male copper alloy contacts with gold plating, a black UL94 V-0 rated housing, and shielded construction. Designed for round wire/cable with a 15.88mm diameter and 0.045-inch insulation diameter. Includes mating connector lock and is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 554954-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 554954-1 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 49.53mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 0.045inch |
| Lead Free | Lead Free |
| Length | 83.82mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | IDT |
| Wire/Cable Diameter | 15.88mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 554954-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.