
Shielded, straight, male IEEE 488 connector with 50 positions and 50 contacts. Features gold-plated copper alloy contacts, 2.16mm pitch, and IDC termination. Designed for signal applications with a 3.5A current rating and a 0.045-inch insulation diameter. This free-hanging, cable mount connector has a black housing, UL94 V-0 flammability rating, and is RoHS compliant.
TE Connectivity 554954-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3.5A |
| Depth | 49.53mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Diameter | 0.045inch |
| Lead Free | Lead Free |
| Length | 83.82mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | IDC |
| Wire/Cable Diameter | 15.88mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 554954-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
