
This shielded female backshell connector is designed for use with 50-position 2-row connectors. It features a black housing and gold-plated contacts. The connector is compliant with ELV and RoHS regulations, and has a flammability rating of UL94 V-0. It is lead-free and has a mating connector lock with a pitch of 2.16mm.
Sign in to ask questions about the TE Connectivity 554955-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 554955-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 0.045inch |
| Lead Free | Lead Free |
| Mating Connector Lock | Yes (With) |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Diameter | 15.88mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 554955-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
