
Rectangular adapter featuring 8 contacts and 8 positions, designed for panel mounting. This female-female adapter boasts gold-plated bronze contacts and a black PPO housing. Its dimensions are 14.61mm length, 16.26mm height, and 30.73mm depth, with a width of 14.6mm. The component is RoHS compliant and lead-free, suitable for twisted pair wire/cable types.
TE Connectivity 555051-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 30.73mm |
| ELV | Compliant |
| Exterior Housing Material | PPO |
| Gender | Female |
| Height | 16.26mm |
| Housing Color | Black |
| Interior Housing Material | PPO |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 14.61mm |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL |
| Shielding | Unshielded |
| Width | 14.6mm |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 555051-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.