
8-position, female-to-female rectangular adapter for panel mounting. Features 8 contacts with gold-plated bronze material. Constructed with PPO housing in black, offering a straight orientation and unshielded design. Compliant with RoHS standards.
TE Connectivity 555052-1 technical specifications.
| Color | Black |
| Contact Gender | Female to Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 30.73mm |
| ELV | Compliant |
| Exterior Housing Material | PPO |
| Gender | Female |
| Housing Color | Black |
| Interior Housing Material | PPO |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 14.6mm |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Contacts:Side 1 | 8 |
| Number of Contacts:Side 2 | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SL |
| Shielding | Unshielded |
| Width | 14.6mm |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 555052-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
