
Right-angle, shielded RJ11 connector featuring 6 positions and 6 contacts for Cat 3 Ethernet applications. This female connector offers a 2.54mm pitch with solder termination and a 3.8mm tail length. Constructed with black bronze contacts plated in gold, it supports a 1.5A current rating and a maximum voltage of 150V AC/DC. Operating within a -40°C to 85°C temperature range, the UL94 V-0 rated housing ensures flame retardancy.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 555154-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Down |
| Element Configuration | Single |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.7mm |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 152 |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 3.8mm |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 555154-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
