RJ-11 connector, right-angle, through-hole mount, featuring 6 positions and 6 contacts. This unshielded, single-port connector utilizes bronze contacts with gold plating and a 2.54mm pitch. Rated for 150V AC, it operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. The black housing is constructed from material compliant with ELV and lead-free standards.
TE Connectivity 555165-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Tail Length | 3.8mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 555165-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.