
IEEE 488 receptacle connector featuring 50 positions and 50 contacts. This straight, female connector utilizes a 2.16mm pitch with gold and tin plated bronze contacts. Designed for vertical PCB mounting with a through-hole termination, it offers a maximum operating temperature of 105°C and a minimum of -40°C. The black thermoplastic housing has a UL94 V-0 flammability rating and a mating connector lock.
TE Connectivity 5552118-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.18inch |
| Depth | 15.36mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 83.31mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Edge |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 2.16mm |
| Plating | Thermoplastic |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 5552118-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.