
14-position, 2-row straight plug connector for telecom and datacom applications. Features gold and tin plated bronze contacts, a black thermoplastic housing with a mating connector lock, and vertical mounting to a PCB with a 2.36mm thickness. This unshielded connector utilizes a 2.16mm pitch and solder termination. Compliant with ELV and RoHS standards, it carries a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 5552209-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5552209-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Connector Lock | Yes (With) |
| Mount | Edge |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 85 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 2.16mm |
| Plating | Thermoplastic |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Champ-Lok |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5552209-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.