
General I/O connector, male, straight orientation, featuring 64 positions and 64 contacts with a 2.16mm pitch. This connector utilizes bronze contacts with gold and tin plating, mounted vertically on a PCB with a 2.36mm thickness. It offers a maximum operating temperature of 105°C and is RoHS and ELV compliant, with a UL94 V-0 flammability rating. The black housing is designed for tray packaging and includes mating connector lock functionality.
TE Connectivity 5552243-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 98.43mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Edge |
| Number of Contacts | 64 |
| Number of Ports | 1 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.36mm |
| Pitch | 2.16mm |
| Plating | Thermoplastic |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5552243-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
