
Shielded, right-angle modular connector with 50 positions and 2 rows, featuring gold-plated bronze contacts. This free-hanging, cable-mount plug offers a 2.16mm pitch and accepts round wire/cable up to 13.97mm diameter. It includes a mating connector lock and IDT termination for 50 contacts. The black housing is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 5552382-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5552382-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.77mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 97.79mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | IDT |
| Wire/Cable Diameter | 13.97mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5552382-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
