
50-position, 2-row right-angle IEEE 488 plug connector for cable mounting. Features male copper alloy contacts with gold plating, IDC termination, and a 2.54mm pitch. Designed for shielded, round wire/cable with a 0.425-inch diameter. Includes mating connector lock and black housing. RoHS and ELV compliant.
TE Connectivity 5552402-1 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 34.29mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 83.05mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 2.16mm |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | IDC |
| Wire/Cable Diameter | 0.425inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5552402-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.