
RJ45 connector, 8 positions, 1 port, right-angle orientation, surface mount termination. Features 8 contacts with gold-plated bronze material, 1.5A current rating, and 150V voltage rating. Black housing, 12.7mm height, 15.7mm length, and 18mm width. Operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the TE Connectivity 555248-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 555248-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.7mm |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 15.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 136 |
| Packaging | Tray |
| Panel Mount Retention | Yes (With) |
| Pitch | 1.27mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 555248-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
