
Right-angle, through-hole mounted modular connector with 50 positions and 2 rows for signal applications. Features copper alloy contacts with gold and tin plating, a 3A current rating, and 250V voltage rating. The black thermoplastic housing offers a mating connector lock and PCB mount retention, operating between -40°C and 105°C. This unshielded connector is RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 5552725-3 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 3A |
| Depth | 25.66mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 83.32mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 1.57mm |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.16mm |
| Plating | Thermoplastic |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5552725-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
