
Right-angle, 50-position male plug connector designed for PCB mounting via through-hole termination. Features copper alloy contacts with gold and tin plating, a 0.187mm contact post length, and a 2.16mm pitch. The black thermoplastic housing offers a UL94 V-0 flammability rating and includes a mating connector lock. Operating temperature range is -40°C to 105°C, with a depth of 25.66mm, height of 16mm, and length of 83.32mm.
TE Connectivity 5552726-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.187mm |
| Depth | 25.66mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 16mm |
| Housing Color | Black |
| Length | 83.32mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| Panel Thickness | 1.57mm |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.16mm |
| Plating | Thermoplastic |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5552726-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
