
24-position, 2-row right-angle receptacle connector for panel mount applications. Features copper alloy contacts with gold and tin plating, a black thermoplastic housing, and through-hole termination for soldering. Designed for a 1.57mm panel thickness with a 2.16mm pitch. Operates within a temperature range of -40°C to 105°C and is RoHS compliant.
TE Connectivity 5552740-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Depth | 25.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 55.24mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Panel Thickness | 1.57mm |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.16mm |
| Plating | Thermoplastic |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5552740-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
