
64-position, 2-row right-angle receptacle for telecom and datacom applications. Features copper alloy contacts with gold/tin plating, a 2.16mm pitch, and a 0.187mm contact post length. Through-hole mount design with PCB retention, suitable for panel thicknesses up to 1.57mm. Operates within a -40°C to 105°C temperature range, with UL94 V-0 flammability rating. Black thermoplastic housing, lead-free and RoHS compliant.
Sign in to ask questions about the TE Connectivity 5552744-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5552744-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.187mm |
| Depth | 25.66mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 187um |
| Length | 98.43mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Ports | 1 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| Panel Thickness | 1.57mm |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.16mm |
| Plating | Thermoplastic |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Tail Length | 0.187inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5552744-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.