
24-position, 2-row right-angle receptacle for telecom and datacom applications. Features copper alloy contacts with gold and tin plating, a black thermoplastic housing, and a 2.16mm pitch. Designed for through-hole PCB mounting with a 2.36mm panel thickness compatibility and includes mating connector lock and PCB mount retention. Rated UL94 V-0 for flammability and is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 5552791-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5552791-4 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Depth | 25.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 55.24mm |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Panel Thickness | 2.36mm |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.16mm |
| Plating | Thermoplastic |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5552791-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
